Part Details for 192993-0001 by ITT Interconnect Solutions
Overview of 192993-0001 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 192993-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN 192993-0001
|
Avnet Americas | Conn TNM Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Individual - Bulk (Alt: CAN 192993-0001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
192993-0001
|
Avnet Americas | Conn TNM Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Individual - Bulk (Alt: 192993-0001) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-192993-0001
|
Mouser Electronics | Automotive Connectors TRI TNM PLUG M NOSEAL 0-4 RoHS: Compliant | 0 |
|
$16.8500 / $22.7500 | Order Now |
DISTI #
ITT192993-0001
|
Heilind Electronics | TNM6U10-0004P1L | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circular Connector Plug Housing - For Male Pins - 4 Position - 10-0004 Shell Size - Detent Lock - Coupling Nut - Free Hanging (In-Line). RoHS: Compliant |
143 In Stock |
|
$15.5600 / $28.6200 | Buy Now |
DISTI #
ITT192993-0001
|
Interstate Connecting Components | TNM6U10-0004P1L | 0 |
|
Buy Now | |
|
Master Electronics | Circular Connector Plug Housing - For Male Pins - 4 Position - 10-0004 Shell Size - Detent Lock - Coupling Nut - Free Hanging (In-Line). RoHS: Compliant |
143 In Stock |
|
$15.5600 / $28.6200 | Buy Now |
Part Details for 192993-0001
192993-0001 CAD Models
192993-0001 Part Data Attributes:
|
192993-0001
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
192993-0001
ITT Interconnect Solutions
Circular Connector, 4 Contact(s), Zinc Alloy, Male, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | COMPATIBLE CONTACTS: 192990-0020; 192990-0080; 192900-0122; 192900-0120; 192991-0101; 192991-0100 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | 192993-0021 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |