Part Details for 192993-0034 by ITT Interconnect Solutions
Overview of 192993-0034 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 192993-0034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
192993-0034
|
Avnet Americas | Conn TNM Circular SKT 19 POS Crimp ST Flange Mount 19 Terminal 1 Port - Bulk (Alt: 192993-0034) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-192993-0034
|
Mouser Electronics | Automotive Connectors TRI TNM RECP F FLG SEAL 0-19 RoHS: Compliant | 2 |
|
$18.6000 / $25.1200 | Buy Now |
DISTI #
ITT192993-0034
|
Heilind Electronics | TRIDENT, NEPTUNE, CIRCULAR REC TNM0S16-0019S1L | Americas - 25 in Stock25 On Order |
|
$20.2784 / $23.0025 | Buy Now |
|
Onlinecomponents.com | Circular Connector - 19 Contact - Zinc Alloy - Female - Crimp Terminal - Receptacle RoHS: Compliant |
63 In Stock |
|
$17.1900 / $27.0000 | Buy Now |
DISTI #
ITT192993-0034
|
Interstate Connecting Components | TRIDENT, NEPTUNE, CIRCULAR REC TNM0S16-0019S1L | 7575 On Order |
|
$20.2784 / $23.0025 | Buy Now |
DISTI #
192993-0034
|
Avnet Abacus | TRI TNM RECP F FLG SEAL 0-19 (Alt: 192993-0034) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 500 |
|
Buy Now | |
|
Master Electronics | Circular Connector - 19 Contact - Zinc Alloy - Female - Crimp Terminal - Receptacle RoHS: Compliant |
63 In Stock |
|
$17.1900 / $27.0000 | Buy Now |
Part Details for 192993-0034
192993-0034 CAD Models
192993-0034 Part Data Attributes:
|
192993-0034
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
192993-0034
ITT Interconnect Solutions
Circular Connector, 19 Contact(s), Zinc Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | COMPATIBLE CONTACTS: 192990-0030; 192990-0090; 192900-0123; 192900-0121; 192991-0054; 192991-0042 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | 192993-0014 | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL PLATED | |
Shell Material | ZINC ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 |