Part Details for 192993-0041 by ITT Interconnect Solutions
Overview of 192993-0041 by ITT Interconnect Solutions
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4004-1ARJZ-R7 | Analog Devices | 36vLowNoise Precision OpAmp | |
ADA4004-1ARZ | Analog Devices | 36vLowNoise Precision OpAmp | |
ADA4004-1ARZ-R7 | Analog Devices | 36vLowNoise Precision OpAmp |
Price & Stock for 192993-0041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
192993-0041
|
Avnet Americas | Conn TNM Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Individual - Bulk (Alt: 192993-0041) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$8.6500 / $20.8495 | Buy Now |
DISTI #
695-192993-0041
|
Mouser Electronics | Automotive Connectors TNM6U10-0004S1L RoHS: Compliant | 0 |
|
$17.4300 / $18.8100 | Order Now |
DISTI #
71515528
|
RS | TRI TNM PLUG F NOSEAL 0-4 | ITT Cannon 192993-0041 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.3600 / $19.0800 | RFQ |
DISTI #
ITT192993-0041
|
Heilind Electronics | Trident Neptune PLUG 4 SKT TNM6U10-0004S1L | Americas - 13 in Stock |
|
$9.9389 / $16.0152 | Buy Now |
|
Onlinecomponents.com | Circular Connector - 4 Contact - Zinc Alloy - Female - Crimp Terminal - Plug RoHS: Compliant |
1071 In Stock |
|
$11.7100 / $18.6100 | Buy Now |
DISTI #
80618690
|
Verical | Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Individual RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 433 |
|
$12.0100 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
192993-0041
|
TTI | Automotive Connectors TNM6U10-0004S1L Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$13.9700 / $15.6300 | Buy Now |
DISTI #
ITT192993-0041
|
Interstate Connecting Components | Trident Neptune PLUG 4 SKT TNM6U10-0004S1L | 39 |
|
$9.9389 / $16.0152 | Buy Now |
DISTI #
192993-0041
|
PEI Genesis | TRI TNM PLUG F NOSEAL 0-4 Min Qty: 1 | 1 |
|
$20.4600 | Buy Now |
Part Details for 192993-0041
192993-0041 CAD Models
192993-0041 Part Data Attributes
|
192993-0041
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
192993-0041
ITT Interconnect Solutions
Circular Connector, 4 Contact(s), Zinc Alloy, Female, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | COMPATIBLE CONTACTS: 192990-0030; 192990-0090; 192900-0123; 192900-0121; 192991-0054; 192991-0042 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | 192993-0061 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |