Part Details for 192993-0054 by ITT Interconnect Solutions
Overview of 192993-0054 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 192993-0054
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
192993-0054-ND
|
DigiKey | CONN PLG HSG FMALE 19POS INLINE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
99 In Stock |
|
$17.5120 / $18.4000 | Buy Now |
DISTI #
CAN 192993-0054
|
Avnet Americas | Conn Circular SKT 19 POS Cable Mount 19 Terminal 1 Port Individual - Bulk (Alt: CAN 192993-0054) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-192993-0054
|
Mouser Electronics | Automotive Connectors TRI TNM PLUG F SEAL 0-19 RoHS: Compliant | 0 |
|
$21.4600 / $25.8900 | Order Now |
DISTI #
ITT192993-0054
|
Heilind Electronics | TRIDENT NEPTUNE PLUG 19 SKT TNM6S16-0019S1L | Americas - 0 in Stock |
|
$19.9089 / $22.5833 | Buy Now |
|
Onlinecomponents.com | Circular Connector - Plug Housing - For Female Sockets - 19 Positions - Crimp and Solder Cup Contact Type - Detent Lock - Cable Mount. RoHS: Compliant |
449 In Stock |
|
$19.0900 / $35.5700 | Buy Now |
DISTI #
37242147
|
Verical | Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port Individual RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 190 |
|
$24.8321 / $28.7738 | Buy Now |
|
Quest Components | 2 |
|
$34.8600 | Buy Now | |
DISTI #
ITT192993-0054
|
Interstate Connecting Components | TRIDENT NEPTUNE PLUG 19 SKT TNM6S16-0019S1L | 0 |
|
$19.9089 / $22.5833 | Buy Now |
DISTI #
192993-0054
|
Avnet Abacus | Conn Circular SKT 19 POS Cable Mount 19 Terminal 1 Port Individual (Alt: 192993-0054) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Circular Connector - Plug Housing - For Female Sockets - 19 Positions - Crimp and Solder Cup Contact Type - Detent Lock - Cable Mount. RoHS: Compliant |
449 In Stock |
|
$19.0900 / $35.5700 | Buy Now |
Part Details for 192993-0054
192993-0054 CAD Models
192993-0054 Part Data Attributes
|
192993-0054
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
192993-0054
ITT Interconnect Solutions
Circular Connector, 19 Contact(s), Zinc Alloy, Female, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | COMPATIBLE CONTACTS: 192990-0030; 192990-0090; 192900-0123; 192900-0121; 192991-0054; 192991-0042 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | 192993-0074 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 |