Part Details for 192993-0071 by ITT Interconnect Solutions
Overview of 192993-0071 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAJ240071A20DNP#HC1 | Renesas Electronics Corporation | 2 to 5 Series Li-ion Battery Fuel Gauge IC | |
89007-148LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body. | |
89007-121LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body. |
Price & Stock for 192993-0071
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
192993-0071-ND
|
DigiKey | CONN RCPT HSNG MALE 4POS PNL MNT Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
60 In Stock |
|
$16.9256 / $23.5400 | Buy Now |
DISTI #
192993-0071
|
Avnet Americas | Conn TNM Circular PIN 4 POS Crimp ST Panel Mount 4 Terminal 1 Port - Bulk (Alt: 192993-0071) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6750 / $23.3100 | Buy Now |
DISTI #
ITT192993-0071
|
Heilind Electronics | TNM0S10-0004P1L | Americas - 0 in Stock25 On Order |
|
$16.7015 / $18.8060 | Buy Now |
|
Onlinecomponents.com | Circular Connector RoHS: Compliant |
231 In Stock |
|
$17.6200 / $32.0000 | Buy Now |
DISTI #
ITT192993-0071
|
Interstate Connecting Components | TNM0S10-0004P1L | 075 On Order |
|
$16.7015 / $18.8060 | Buy Now |
DISTI #
192993-0071
|
Avnet Abacus | (Alt: 192993-0071) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
192993-0071
|
Avnet Abacus | Conn Circular PIN 4 POS Flange Mount 4 Terminal 1 Port Individual (Alt: 192993-0071) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Circular Connector RoHS: Compliant |
231 In Stock |
|
$17.6200 / $32.0000 | Buy Now |
Part Details for 192993-0071
192993-0071 CAD Models
192993-0071 Part Data Attributes
|
192993-0071
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
192993-0071
ITT Interconnect Solutions
Circular Connector, 4 Contact(s), Zinc Alloy, Male, Crimp Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | COMPATIBLE CONTACTS: 192990-0020; 192990-0080; 192900-0122; 192900-0120; 192991-0101; 192991-0100 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | 192993-0051 | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL PLATED | |
Shell Material | ZINC ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |