There are no models available for this part yet.
Overview of 192993-0704 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL7070-472MEC | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-472MEB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-472ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 192993-0704 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AJ1822
|
Newark | Itt Cannon |Itt Cannon 192993-0704 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.8100 / $20.7100 | Buy Now | |
DISTI #
ITT192993-0704
|
Heilind Electronics | THV0U14-0400S1L-02 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Conn Circular F 4 POS ST Panel Mount 4 Terminal 1 Port RoHS: Compliant |
615 In Stock |
|
$14.3500 / $31.4500 | Buy Now | ||
DISTI #
61914673
|
Verical | Conn Circular SKT 4 POS ST Cable Mount 4 Terminal 1 Port RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 315 |
|
$11.8600 / $14.4500 | Buy Now | |
DISTI #
1929930704-ITT
|
TME | 192993-0704 Min Qty: 3 | 315 |
|
$13.2447 / $17.9141 | Buy Now | |
DISTI #
ITT192993-0704
|
Interstate Connecting Components | THV0U14-0400S1L-02 | 0 |
|
Buy Now | ||
DISTI #
C1S329902489075
|
Chip1Stop | Connector Circular RoHS: Compliant | 315 |
|
$13.3000 / $17.4000 | Buy Now | |
Master Electronics | Conn Circular F 4 POS ST Panel Mount 4 Terminal 1 Port RoHS: Compliant |
615 In Stock |
|
$14.3500 / $31.4500 | Buy Now |
CAD Models for 192993-0704 by ITT Interconnect Solutions
Part Data Attributes for 192993-0704 by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Samacsys Manufacturer
|
ITT CANNON
|
Connector Type
|
CIRCULAR CONNECTOR
|