Part Details for 1929A by Keystone Electronics Corp
Overview of 1929A by Keystone Electronics Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1929A | Analog Devices | LT3752EFE-1/ LT8311EFE Demo Bo |
Price & Stock for 1929A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22C4453
|
Newark | Support Rohs Compliant: Yes |Keystone 1929A RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1370 / $0.1550 | Buy Now |
DISTI #
36-1929A-ND
|
DigiKey | BRD SPT SNAP FIT/LOCK NYLON 1/2" Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
646 In Stock |
|
$0.0953 / $0.2400 | Buy Now |
DISTI #
534-1929A
|
Mouser Electronics | Standoffs & Spacers SUPPORT NYLON 1/2" RoHS: Compliant | 0 |
|
$0.0710 / $0.1600 | Order Now |
DISTI #
71172144
|
RS | Slimline Tension Fit,1/2",Nylon 6/6-V-0 | Keystone Electronics 1929A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0800 / $0.1010 | RFQ |
|
Future Electronics | Slimline Tension Fit Nylon PCB Support 0.50in long RoHS: Compliant pbFree: Yes Min Qty: 561 Package Multiple: 1000 Container: Bulk | 561Bulk |
|
$0.0933 / $0.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
761 In Stock |
|
$0.0540 / $0.7960 | Buy Now |
DISTI #
KEYS1929A
|
TME | PCB distance, polyamide, L: 12.7mm, latch/latch, UL94V-0 Min Qty: 10 | 0 |
|
$0.1060 / $0.1370 | RFQ |
DISTI #
000000000000357962
|
Sager | Standoffs & Spacers SUPPORT NYLON 1/2 | 0 |
|
Buy Now |