Part Details for 192P332X9080 by Vishay Sprague
Overview of 192P332X9080 by Vishay Sprague
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 192P332X9080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 11213 |
|
$0.9900 / $3.0000 | Buy Now |
|
Quest Components | Capacitor, Mylar, 3.3nf, 80V, 10±% | 8904 |
|
$1.1000 / $4.0000 | Buy Now |
|
Quest Components | Capacitor, Mylar, 3.3nf, 80V, 10±% | 8904 |
|
$1.1000 / $4.0000 | Buy Now |
Part Details for 192P332X9080
192P332X9080 CAD Models
192P332X9080 Part Data Attributes
|
192P332X9080
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
192P332X9080
Vishay Sprague
CAPACITOR, FILM/FOIL, POLYESTER, 80V, 0.0033uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Other Tolerances Available on Request | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 55 V | |
Rated (DC) Voltage (URdc) | 80 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |