Part Details for 19320-01M by Eaton Corporation
Overview of 19320-01M by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129381-932004BLF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 32 Positions, 2.54 mm (0.100in) Pitch. | |
919-320B-C0H | Amphenol Communications Solutions | XCede HD2, 3-Pair, 6 Column, XCede HD2 With Extra Ground, 90ohms, Daughtercard Module, Right Angle Receptacle | |
10145193-204KLF | Amphenol Communications Solutions | Minitek MicroSpace&trade, 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 4 Position, side to side, Double row, Side latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Price & Stock for 19320-01M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-19320-01M
|
Mouser Electronics | Circuit Breakers MAXI CIRCUIT BREAKER | 0 |
|
$5.5000 / $5.5600 | Order Now |
DISTI #
75107144
|
RS | MAXI CIRCUIT BREAKER | Eaton Transportation 19320-01M Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6000 | RFQ |
|
Onlinecomponents.com | 20A MAXI Circuit Breaker Type 3 Manual Reset 1932001M-1 REPLACED 46663 RoHS: Compliant |
170 In Stock |
|
$5.7100 / $9.7900 | Buy Now |
DISTI #
70371432
|
Verical | 19320-01M Min Qty: 10 Package Multiple: 5 Date Code: 2336 | Americas - 170 |
|
$7.9820 / $12.7270 | Buy Now |
|
Master Electronics | 20A MAXI Circuit Breaker Type 3 Manual Reset 1932001M-1 REPLACED 46663 RoHS: Compliant |
170 In Stock |
|
$5.7100 / $9.7900 | Buy Now |
Part Details for 19320-01M
19320-01M CAD Models
19320-01M Part Data Attributes
|
19320-01M
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
19320-01M
Eaton Corporation
Thermal Circuit Breaker
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 9.14 mm | |
Body Height | 23.37 mm | |
Body Length or Diameter | 29.21 mm | |
Circuit Function | MANUAL RESET/OFF | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 300 A | |
Rated Current | 20 A | |
Rated Voltage(DC) | 24 V | |
Reference Standard | SAE | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |