Part Details for 1932219-2 by TE Connectivity
Overview of 1932219-2 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1932219-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9664
|
Newark | Mj, inv,1X1,6Pnl G,.100 St, sn |Amp Te Connectivity 1932219-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4200 / $5.2000 | Buy Now |
DISTI #
2266-1932219-2-ND
|
DigiKey | Telecom and Datacom Connector, 8 Min Qty: 25 Container: Tray MARKETPLACE PRODUCT |
1148 In Stock |
|
$2.8500 / $3.0200 | Buy Now |
DISTI #
17-1932219-2-ND
|
DigiKey | MJ,INV,1X1,6PNL G,.100 ST,SN Min Qty: 2205 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.5021 | Buy Now |
DISTI #
1932219-2
|
Avnet Americas | Connector Modular Jack 8 Position 1.02mm Solder Right Angle Through Hole 8 Terminal 1 Port - Trays (Alt: 1932219-2) Min Qty: 2205 Package Multiple: 441 Lead time: 15 Weeks, 4 Days Container: Tray | 0 |
|
$2.4576 / $2.7747 | Buy Now |
DISTI #
571-1932219-2
|
Mouser Electronics | Modular Connectors / Ethernet Connectors MJ,INV,1X1,6PNL G,.100 ST,SN RoHS: Compliant | 0 |
|
$2.7000 / $2.9000 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2205 Package Multiple: 441 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$2.3400 | Buy Now |
DISTI #
AMP1932219-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.9146 / $2.9581 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
1148 Partner Stock |
|
$2.7200 / $4.6900 | Buy Now |
DISTI #
AMP1932219-2
|
Interstate Connecting Components | 0 |
|
$2.9146 / $2.9581 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 1492 |
|
RFQ |
Part Details for 1932219-2
1932219-2 CAD Models
1932219-2 Part Data Attributes
|
1932219-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1932219-2
TE Connectivity
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks, 4 Days | |
Board Mounting Option | PEG | |
Body Breadth | 0.55 inch | |
Body Depth | 0.62 inch | |
Body Length | 0.68 inch | |
Body/Shell Style | JACK | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.78 mm | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | NICKEL | |
Shell Material | COPPER-ZINC ALLOY | |
Terminal Pitch | 2.04 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |