Part Details for 1933011 (ALTERNATE: KST-POF) by Phoenix Contact
Overview of 1933011 (ALTERNATE: KST-POF) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1933011 (ALTERNATE: KST-POF)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70172174
|
RS | Bend Protection Sleeve 0mm 1 Position Combicon Control Series | Phoenix Contact 1933011 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 880 |
|
$1.0600 / $1.1700 | Buy Now |