There are no models available for this part yet.
Overview of 1934219-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131934-219ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Single row, 19 Positions, 2mm (0.079inch), Vertical. |
Price & Stock for 1934219-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98X0705
|
Newark | Tin Man Recept Assy 5 Pair 6 Column |Te Connectivity 1934219-1 RoHS: Not Compliant Min Qty: 336 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6100 / $11.0000 | Buy Now | |
DISTI #
76AC2307
|
Newark | Tin Man Recept Assy 5 Pair 6 Column |Amp Te Connectivity 1934219-1 RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6900 | Buy Now | |
DISTI #
A107836-ND
|
DigiKey | CONN RCPT HD 90POS EDGE MNT Min Qty: 336 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.2878 | Buy Now | |
DISTI #
1934219-1
|
Avnet Americas | Conn Backplane RCP 90 POS 1.9mm Press Fit RA Thru-Hole Tube - Rail/Tube (Alt: 1934219-1) RoHS: Compliant Min Qty: 336 Package Multiple: 168 Container: Tube | 0 |
|
$10.9028 | Buy Now | |
DISTI #
571-1934219-1
|
Mouser Electronics | High Speed / Modular Connectors TIN MAN RECEPT ASSY 5 PAIR 6 COLUMN RoHS: Compliant | 0 |
|
$11.1200 / $11.2400 | Order Now | |
DISTI #
72135707
|
RS | Connector, Tin Man Recept Assy 5 Pair 6 Column | TE Connectivity 1934219-1 RoHS: Not Compliant Min Qty: 336 Package Multiple: 1 Container: Bulk | 0 |
|
$14.1300 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 336 Package Multiple: 168 Lead time: 9 Weeks Container: Tube | 0Tube |
|
$9.1800 | Buy Now | ||
DISTI #
AMP1934219-1
|
Heilind Electronics | TIN MAN RECEPT ASSY 5 PAIR 6 C | Americas - 0 in Stock |
|
$10.9910 / $11.6401 | Buy Now | |
Onlinecomponents.com | Tin man Recept Assy 5 pair 6 column RoHS: Compliant | 0 |
|
$9.6800 / $26.5200 | Buy Now | ||
DISTI #
AMP1934219-1
|
Interstate Connecting Components | TIN MAN RECEPT ASSY 5 PAIR 6 C | 0 |
|
$10.9910 / $11.6401 | Buy Now |
CAD Models for 1934219-1 by TE Connectivity
Part Data Attributes for 1934219-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
15
|
Option
|
GENERAL PURPOSE
|
Total Number of Contacts
|
90
|