-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 80 Contact(s), 15 Row(s), Male, Right Angle, Press Fit Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X0732
|
Newark | Tinman R/A Header Assy 5X8 Open |Te Connectivity 1934349-1 RoHS: Not Compliant Min Qty: 372 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8600 / $14.3700 | Buy Now |
DISTI #
A107876-ND
|
DigiKey | CONN HEADER HD 120POS PCB Min Qty: 372 Lead time: 16 Weeks Container: Tube |
26 In Stock |
|
$13.1815 | Buy Now |
DISTI #
1934349-1
|
Avnet Americas | AMP1934349-1 - Bulk (Alt: 1934349-1) RoHS: Compliant Min Qty: 372 Package Multiple: 124 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$11.4614 | Buy Now |
DISTI #
571-1934349-1
|
Mouser Electronics | High Speed / Modular Connectors TinMan R/A Header Assy3x10 double RoHS: Compliant | 0 |
|
$14.5600 | Order Now |
DISTI #
72135872
|
RS | Connector, Tinman R/A Header Assy 5X8 Open | TE Connectivity 1934349-1 RoHS: Not Compliant Min Qty: 372 Package Multiple: 1 Container: Bulk | 0 |
|
$23.0200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 372 Package Multiple: 124 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$11.9900 | Buy Now |
DISTI #
AMP1934349-1
|
Heilind Electronics | TinMan R/A Header Assy 5x8 Open | Americas - 0 in Stock |
|
$14.9822 / $15.2058 | Buy Now |
|
Onlinecomponents.com | TinMan R/A Header Assy 5x8 Open RoHS: Compliant | 0 |
|
$12.6500 / $34.6400 | Buy Now |
DISTI #
AMP1934349-1
|
Interstate Connecting Components | TinMan R/A Header Assy 5x8 Open | 0 |
|
$14.9822 / $15.2058 | Buy Now |
DISTI #
1934349-1
|
Avnet Abacus | AMP1934349-1 (Alt: 1934349-1) RoHS: Compliant Min Qty: 124 Package Multiple: 124 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1934349-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1934349-1
TE Connectivity
Board Connector, 80 Contact(s), 15 Row(s), Male, Right Angle, Press Fit Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Depth | 0.961 inch | |
Characteristic Impedance | 100 Ω | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Row Spacing | 0.055 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 15 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Shell Material | PHOSPHOR BRONZE | |
Terminal Length | 0.087 inch | |
Terminal Pitch | 1.9 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |