Part Details for 1934939 (ALTERNATE: PT 1 5/ 9-PVH-5 0) by Phoenix Contact
Overview of 1934939 (ALTERNATE: PT 1 5/ 9-PVH-5 0) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1934939 (ALTERNATE: PT 1 5/ 9-PVH-5 0)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70054976
|
RS | PCB Plug Screw 5mm 16AWG 400V 12A 9 Position COMBICON PT Series | Phoenix Contact 1934939 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$1.7000 / $2.1500 | Buy Now |