-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SKT ASSY. ,POWER, #12-14 AWG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C0171
|
Newark | Contact, Crimp, Socket, 14-12Awg, Crimp, Product Range:Ffc Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:12Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:14Awg, Contact Size:8 Rohs Compliant: Yes |Amp Te Connectivity 193535-1 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3100 | Buy Now |
DISTI #
A102004-ND
|
DigiKey | CONN SOCKET 12-14AWG GOLD CRIMP Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1088 In Stock |
|
$15.1024 / $22.3000 | Buy Now |
DISTI #
193535-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 193535-1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 5 Days Container: Bulk | 0 |
|
$14.4856 / $16.3547 | Buy Now |
DISTI #
571-193535-1
|
Mouser Electronics | Heavy Duty Power Connectors SKT ASSY. ,POWER #12-14 AWG RoHS: Compliant | 0 |
|
$15.1000 | Order Now |
DISTI #
73774761
|
RS | SKT ASSY. ,POWER, Number 12-14 AWG, Power Contacts | TE Connectivity 193535-1 Min Qty: 1500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$22.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Container: Box | 0Box |
|
$13.7500 | Buy Now |
|
Bisco Industries | 50 |
|
Buy Now | ||
DISTI #
AMP193535-1
|
Heilind Electronics | SKT ASSY. POWER 12-14 AWG | Americas - 0 in Stock |
|
$17.1795 | Buy Now |
|
Onlinecomponents.com | SKT ASSY. ,POWER, #12-14 AWG RoHS: Compliant |
1497 On Order |
|
$14.7300 / $24.7800 | Buy Now |
|
Quest Components | Connector Contact, Socket | 1 |
|
$13.4063 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
193535-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
193535-1
TE Connectivity
SKT ASSY. ,POWER, #12-14 AWG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity |
This table gives cross-reference parts and alternative options found for 193535-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 193535-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
193643-1 | SKT ASSY. ,POWER, #10-12 AWG | TE Connectivity | 193535-1 vs 193643-1 |