Part Details for 1935624 by Phoenix Contact
Results Overview of 1935624 by Phoenix Contact
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1935624 Information
1935624 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 1935624
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
22AC4861
|
Newark | Terminal Block, Header, 24Pos, Th, Gender:Header, Pitch Spacing:5Mm, No. Of Positions:24Ways, Rated Current:12A, Rated Voltage:320V, Block Orientation:Through Hole Vertical, Product Range:Combicon Pst Series, Svhc:No Svhc Rohs Compliant: Yes |Phoenix Contact 1935624 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$3.1400 / $4.6200 | Buy Now |
|
DISTI #
277-9078-ND
|
DigiKey | TERM BLOCK HDR 24POS 5MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
10507 In Stock |
|
$1.8362 / $2.9700 | Buy Now |
|
DISTI #
651-1935624
|
Mouser Electronics | Headers & Wire Housings 24 Pos 5mm pitch Thru Hole Pin Strip RoHS: Compliant | 118 |
|
$2.2600 | Buy Now |
|
DISTI #
V36:1790_10651125
|
Arrow Electronics | Conn Unshrouded Header HDR 24 POS 5mm Solder ST Top Entry Thru-Hole Cardboard COO: Germany RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2317 | Americas - 17699 |
|
$1.8400 / $2.2400 | Buy Now |
|
|
Onlinecomponents.com | Pin strip - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 1.5 mm² - number of positions: 24 - pitch: 5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm - The maximum current depends on the plug used. The lower of the two current values apply for plug and pin strip. The pin strip is made of highly temperature resistant plastic and is thus suitable for the reflow process. COO: Germany RoHS: Compliant |
50 In Stock 81 Factory Stock |
|
$1.5900 / $1.8300 | Buy Now |
|
DISTI #
81005574
|
Verical | Conn Unshrouded Header HDR 24 POS 5mm Solder ST Top Entry Thru-Hole Cardboard RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2317 | Americas - 17699 |
|
$1.8400 / $2.2400 | Buy Now |
|
DISTI #
1935624
|
TTI | Headers & Wire Housings 24 Pos 5mm pitch Thru Hole Pin Strip RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 40 In Stock |
|
$1.8400 / $2.2400 | Buy Now |
|
DISTI #
V36:1790_10651125
|
Arrow Electronics | Conn Unshrouded Header HDR 24 POS 5mm Solder ST Top Entry Thru-Hole Cardboard COO: Germany RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2317 | Americas - 17699 |
|
$1.8400 / $2.2400 | Buy Now |
|
DISTI #
81005574
|
Verical | Conn Unshrouded Header HDR 24 POS 5mm Solder ST Top Entry Thru-Hole Cardboard COO: Germany RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2317 | Americas - 17699 |
|
$1.8400 / $2.2400 | Buy Now |
|
DISTI #
PST1.3/24-5.0
|
TME | Pin strip, nominal cross section: 1.5 mm?, color: black, nom Min Qty: 50 | 0 |
|
$1.9000 / $2.4500 | RFQ |
US Tariff Estimator: 1935624 by Phoenix Contact
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1935624
1935624 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1935624 Part Data Attributes
|
|
1935624
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1935624
Phoenix Contact
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.90.40.00 | |
| Mounting Type | Board | |
| Number of Decks | 1 | |
| Number of Rows | 1 | |
| Number of Ways | 24 | |
| Rated Current | 12 A | |
| Rated Voltage | 250 V | |
| Terminal and Terminal Block Type | Strip Terminal Block |
1935624 Frequently Asked Questions (FAQ)
-
The operating temperature range for the 1935624 is -40°C to 125°C.
-
Yes, the 1935624 is designed for outdoor use and has a IP67 rating, making it resistant to dust and water ingress.
-
Yes, the 1935624 is certified for use in hazardous locations, including Class I, Division 2 and Zone 2 areas.
-
The maximum wire size that can be connected to the 1935624 is 2.5 mm² (AWG 14).
-
Yes, the 1935624 is designed to be compatible with other Phoenix Contact products, including their range of connectors and cables.