Part Details for 1935R-A-1351-FA-06-B by EMCORE Corporation
Overview of 1935R-A-1351-FA-06-B by EMCORE Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 1935R-A-1351-FA-06-B
1935R-A-1351-FA-06-B CAD Models
1935R-A-1351-FA-06-B Part Data Attributes:
|
1935R-A-1351-FA-06-B
EMCORE Corporation
Buy Now
Datasheet
|
Compare Parts:
1935R-A-1351-FA-06-B
EMCORE Corporation
DFB Laser Diode Emitter, 1347nm Min, 1355nm Max, FC/APC Connector, HERMETIC SEALED, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EMCORE CORP | |
Reach Compliance Code | unknown | |
Body Height | 26 mm | |
Body Length or Diameter | 5.5 mm | |
Built-in Feature | ISOLATOR, MONITOR PHOTODIODE | |
Connection Type | FC/APC CONNECTOR | |
Fiber Optic Device Type | DFB LASER DIODE EMITTER | |
Fiber Type | SMF | |
Number of Channels | 1 | |
Operating Wavelength-Max | 1355 nm | |
Operating Wavelength-Min | 1347 nm | |
Operating Wavelength-Nom | 1351 nm | |
Return Loss-Min | 35 dB | |
Spectral Width | 1 nm | |
Supply Current | 80 mA | |
Supply Voltage-Max | 1.8 V | |
Supply Voltage-Nom | 1 V | |
Threshold Current-Min | 8 mA | |
Transmission Type | DIGITAL |