Part Details for 1938687 (ALTERNATE: 1938687) by RS Pro
Overview of 1938687 (ALTERNATE: 1938687) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1938687 (ALTERNATE: 1938687)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72173451
|
RS | Non Contact Tachometer, LCD Display, 9V Battery, 45mA, +- 0.05%, 160x60x42mm | RS PRO 1938687 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 1 |
|
$20.8000 | Buy Now |