-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SD CONN STD EMBOSS W/B REVERSE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-1156LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8P 24S Right Angle Solder to Board Header | |
51939-1151LHLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4ACP 9DCP 32S Right Angle Solder to Board Header | |
51939-115LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 4P 24S 3ACP Right Angle Header, Solder To Board |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7241
|
Newark | Conn, Sd Card, 9Contacts Rohs Compliant: Yes |Amp Te Connectivity 1939115-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 623 |
|
$5.2800 / $6.1300 | Buy Now |
DISTI #
95Y9237
|
Newark | Sd Conn Std Emboss W/B Reverse |Amp Te Connectivity 1939115-1 RoHS: Not Compliant Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5400 | Buy Now |
DISTI #
A118089CT-ND
|
DigiKey | SD CONN STD EMBOSS W/B REVERSE Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2323 In Stock |
|
$2.9101 / $5.1300 | Buy Now |
DISTI #
1939115-1
|
Avnet Americas | Conn SD Card Receptacle 9 POS Solder RA SMD T/R - Product that comes on tape, but is not reeled (Alt: 1939115-1) RoHS: Compliant Min Qty: 840 Package Multiple: 840 Lead time: 7 Weeks, 5 Days Container: Ammo Pack | 0 |
|
$2.7472 / $3.3059 | Buy Now |
DISTI #
571-1939115-1
|
Mouser Electronics | Memory Card Connectors SD CONN STD EMBOSS W/B REVERSE RoHS: Compliant | 399 |
|
$3.1000 / $4.6300 | Buy Now |
DISTI #
73774767
|
RS | SD CONN STD EMBOSS W/B REVERSE, SD Card Connectors | TE Connectivity 1939115-1 Min Qty: 840 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5300 | RFQ |
|
Future Electronics | 11 (9 + 2) Position Card Connector Secure Digital - SD Surface Mount, Right An RoHS: Compliant pbFree: Yes Min Qty: 840 Package Multiple: 840 Lead time: 8 Weeks | 0 |
|
$2.9300 | Buy Now |
|
Future Electronics | 11 (9 + 2) Position Card Connector Secure Digital - SD Surface Mount, Right An RoHS: Compliant pbFree: Yes Min Qty: 840 Package Multiple: 280 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$2.8800 / $2.9600 | Buy Now |
DISTI #
AMP1939115-1
|
Heilind Electronics | SD CONN STD EMBOSS W/B REVERSE | Americas - 0 in Stock |
|
$3.0404 / $3.4748 | Buy Now |
|
Onlinecomponents.com | SD CONN STD EMBOSS W/B REVERSE RoHS: Compliant |
983 In Stock |
|
$2.2900 / $4.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1939115-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1939115-1
TE Connectivity
SD CONN STD EMBOSS W/B REVERSE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.11 inch | |
Body Depth | 0.116 inch | |
Body Length | 1.083 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Shell Material | COPPER ALLOY | |
Terminal Pitch | 1.7 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |