Part Details for 1939371500 by Weidmüller Interface GmbH & Co. KG
Overview of 1939371500 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1939371500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T6775
|
Newark | Saiv-M12Bw-2/4-15U |Weidmuller 1939371500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.7000 / $31.0500 | Buy Now |
DISTI #
1939371500-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 49.2' Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.9800 | Buy Now |
DISTI #
1939371500
|
Avnet Americas | Cable Assembly 4 Position Right Angle M12 Circular Receptacle PUR 0.34mm2 15m - Bulk (Alt: 1939371500) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1939371500
|
Mouser Electronics | Sensor Cables / Actuator Cables SAIV-M12BW-2/4-15U RoHS: Compliant | 0 |
|
$23.0800 / $26.9700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.2000 / $25.4200 | Buy Now |