-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 8 Contact(s), Male, Surface Mount Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH4175
|
Newark | Automotive Conn, Str Hdr, 8Pos, Solder Rohs Compliant: Yes |Te Connectivity 1939403-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$3.1700 / $4.1400 | Buy Now |
DISTI #
17-1939403-2-ND
|
DigiKey | CONN HEADER SMD 8POS 2.2MM Min Qty: 1 Lead time: 20 Weeks Container: Tube |
770 In Stock |
|
$2.4087 / $4.2300 | Buy Now |
DISTI #
1939403-2
|
Avnet Americas | Conn Shrouded Header HDR 8 POS Solder ST SMD Box/Tube - Rail/Tube (Alt: 1939403-2) RoHS: Compliant Min Qty: 770 Package Multiple: 770 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.0451 / $2.4610 | Buy Now |
DISTI #
571-1939403-2
|
Mouser Electronics | Automotive Connectors 0.64 SMD 8P CAP ASSY V-TYPE RoHS: Compliant | 1413 |
|
$2.3800 / $3.8600 | Buy Now |
|
Future Electronics | Connector Header Surface Mount 8 position 0.087" (2.20mm) RoHS: Not Compliant pbFree: No Min Qty: 770 Package Multiple: 770 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$2.0900 | Buy Now |
DISTI #
AMP1939403-2
|
Heilind Electronics | 0.64 SMD 8P CAP ASSY V-TYPE | Americas - 0 in Stock |
|
$2.5487 / $2.5867 | Buy Now |
|
Onlinecomponents.com | 0.64 SMD 8P CAP ASSY V-TYPE RoHS: Compliant |
682 Partner Stock |
|
$2.3000 / $3.3100 | Buy Now |
DISTI #
77680676
|
Verical | Conn Shrouded Header HDR 8 POS 2.2mm Solder ST SMD Tube RoHS: Compliant Min Qty: 44 Package Multiple: 22 | Americas - 682 |
|
$2.3500 / $2.4800 | Buy Now |
DISTI #
77312213
|
Verical | Conn Shrouded Header HDR 8 POS 2.2mm Solder ST SMD Tube RoHS: Compliant Min Qty: 44 Package Multiple: 22 | Americas - 308 |
|
$2.8551 / $3.0303 | Buy Now |
DISTI #
1939403-2
|
TTI | Automotive Connectors 0.64 SMD 8P CAP ASSY V-TYPE RoHS: Compliant pbFree: Pb-Free Min Qty: 770 Package Multiple: 22 Container: Tube | Americas - 0 |
|
$2.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1939403-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1939403-2
TE Connectivity
Combination Line Connector, 8 Contact(s), Male, Surface Mount Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.937 inch | |
Body Depth | 0.787 inch | |
Body Length | 0.638 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.087 inch | |
Mating Contact Row Spacing | 0.118 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 2.2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |