1939524-1
Description: (1939524-1) PACKING PLUG ASSY 2MM PITCH BATT CONN RV

Overview of 1939524-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
51939-524LF Amphenol Communications Solutions PwrBlade®, Power Connectors, 8P 4S Right Angle Header, Solder To Board

Price & Stock for 1939524-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 1939524-1-ND
DigiKey CONN HDR 10POS 2.00MM R/A SLDR Min Qty: 4800 Lead time: 24 Weeks Container: Bulk Temporarily Out of Stock
  • 4,800 $1.4457
$1.4457 Buy Now
DISTI # 1939524-1
Avnet Americas Conn Battery PL 10 POS 2mm Solder RA Thru-Hole 10 Terminal 1 Port Tray - Bulk (Alt: 1939524-1) RoHS: Compliant Min Qty: 4800 Package Multiple: 2400 Container: Bulk 0
  • 4,800 $1.2914
$1.2914 Buy Now
DISTI # 571-1939524-1
Mouser Electronics DC Power Connectors PACKING PLUG ASY 2MM PITCH BATT CONN RV RoHS: Compliant 0
  • 4,800 $1.4200
$1.4200 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 2400 Container: Tray 0
Tray
  • 4,800 $1.2700
$1.2700 Buy Now
DISTI # AMP1939524-1
Heilind Electronics PACKING PLUG ASSY 2MM PIT BATT CONN RV Americas - 0 in Stock
  • 4,800 $1.5827
$1.5827 Buy Now
Onlinecomponents.com PACKING PLUG ASSY 2MM PITCH BATT CONN RV RoHS: Compliant 0
  • 1,200 $3.8700
  • 2,400 $2.0400
  • 3,600 $1.4100
  • 4,800 $1.3800
$1.3800 / $3.8700 Buy Now
DISTI # AMP1939524-1
Interstate Connecting Components PACKING PLUG ASSY 2MM PIT BATT CONN RV 0
  • 4,800 $1.5827
$1.5827 Buy Now
DISTI # 1939524-1
Avnet Abacus (Alt: 1939524-1) RoHS: Compliant Min Qty: 4800 Package Multiple: 2400 Lead time: 113 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics PACKING PLUG ASSY 2MM PITCH BATT CONN RV RoHS: Compliant 0
  • 1,200 $3.8700
  • 2,400 $2.0400
  • 3,600 $1.4100
  • 4,800 $1.3800
$1.3800 / $3.8700 Buy Now

CAD Models for 1939524-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1939524-1 by TE Connectivity

1939524-1
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Samacsys Manufacturer
TE Connectivity
Board Mounting Option
LOCATING POST
Body/Shell Style
PLUG
Connector Type
PCB CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
80 °C
Operating Temperature-Min
-20 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Current (Signal)
8 A
Rated Voltage
30 V
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
10
Want to compare parts?
  1. 1939524-1
    TE Connectivity
    (1939524-1) PACKING PLUG ASSY 2MM PITCH BATT CONN RV
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1939524-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1939524-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1939524-1 would you like to use for your alert(s)?
  • Please alert me when 1939524-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1939524-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1939524-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1939524-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1939524-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1939524-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: