-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN ASSY..070
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A101927-ND
|
DigiKey | CONN HEADER VERT 6POS 6.35MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
976 In Stock |
|
$12.3625 / $17.4500 | Buy Now |
DISTI #
194002-1
|
Avnet Americas | Conn Wire to Board HDR 6 POS 6.35mm Solder ST Thru-Hole Bulk - Bulk (Alt: 194002-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6201 / $12.7801 | Buy Now |
DISTI #
571-1940021
|
Mouser Electronics | Power to the Board VERT PCB PIN HDR 6P RoHS: Compliant | 266 |
|
$12.3600 / $17.4500 | Buy Now |
DISTI #
73774769
|
RS | PIN ASSY..070, Rectangular Power Connectors | TE Connectivity 194002-1 Min Qty: 400 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$17.2800 | RFQ |
|
Future Electronics | Universal Mate-N-Lok II 6 Position Dual Row 6.35 mm Vertical Pin Header RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 25 Container: Bag | 0Bag |
|
$12.5300 / $12.7900 | Buy Now |
DISTI #
AMP194002-1
|
Heilind Electronics | PIN ASSY..070 | Americas - 0 in Stock |
|
$12.6176 / $13.4330 | Buy Now |
|
Onlinecomponents.com | PIN ASSY..070 RoHS: Compliant |
665 In Stock |
|
$12.0000 / $17.0300 | Buy Now |
DISTI #
194002-1
|
TTI | Power to the Board VERT PCB PIN HDR 6P RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Bulk | Americas - 0 |
|
$11.0800 / $12.5300 | Buy Now |
DISTI #
194002-1
|
Avnet Americas | Conn Wire to Board HDR 6 POS 6.35mm Solder ST Thru-Hole Bulk - Bulk (Alt: 194002-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6201 / $12.7801 | Buy Now |
DISTI #
194002-1
|
Avnet Americas | Conn Wire to Board HDR 6 POS 6.35mm Solder ST Thru-Hole Bulk - Bulk (Alt: 194002-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6201 / $12.7801 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
194002-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
194002-1
TE Connectivity
PIN ASSY..070
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK, POLARIZED | |
Body Depth | 0.55 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 36A | |
Mating Contact Row Spacing | 0.25 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 400u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 36 A | |
Reference Standard | CSA, UL, V | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 600 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 194002-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 194002-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
194002-3 | 6 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, SOLDER | TE's AMP | 194002-1 vs 194002-3 |