-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN ASSY..070
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B1570
|
Newark | Plug & Socket Connector, Header, 3 Position, 6.35Mm, Connector Systems:Wire-To-Board, Pitch Spacing:6.35Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole, Connector Shroud:- Rohs Compliant: Yes |Amp Te Connectivity 194017-1 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.8200 | Buy Now |
DISTI #
194017-1-ND
|
DigiKey | CONN HEADER VERT 3POS 6.35MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8304 / $9.0100 | Buy Now |
DISTI #
194017-1
|
Avnet Americas | Conn Wire to Board HDR 3 POS 6.35mm Solder ST Thru-Hole - Bulk (Alt: 194017-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0767 / $5.7318 | Buy Now |
DISTI #
91B1570
|
Avnet Americas | Conn Wire to Board HDR 3 POS 6.35mm Solder ST Thru-Hole - Bulk (Alt: 91B1570) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 4 Days Container: Bulk | 0 |
|
$6.4100 | Buy Now |
DISTI #
571-1940171
|
Mouser Electronics | Power to the Board HI CRNT VERT PIN HDR RoHS: Compliant | 0 |
|
$5.6600 / $9.5000 | Order Now |
DISTI #
V36:1790_11856337
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 3 POS 6.35mm Solder ST Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2202 | Americas - 833 |
|
$5.1040 / $6.5470 | Buy Now |
|
Future Electronics | 3 Positions 6.35 mm Detent Lock Plug Universal MATE-N-LOK II Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Bag | 0Bag |
|
$5.6100 / $5.7200 | Buy Now |
DISTI #
AMP194017-1
|
Heilind Electronics | PIN ASSY..070 | Americas - 0 in Stock |
|
$6.0207 / $6.1106 | Buy Now |
|
Onlinecomponents.com | PIN ASSY..070 RoHS: Compliant |
739 In Stock |
|
$5.4500 / $7.4700 | Buy Now |
DISTI #
61740133
|
Verical | Conn Shrouded Header (4 Sides) HDR 3 POS 6.35mm Solder ST Thru-Hole Bag RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2202 | Americas - 833 |
|
$5.1040 / $6.5470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
194017-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
194017-1
TE Connectivity
PIN ASSY..070
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK, PIN HEADER | |
Body Depth | 0.58 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 36A | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 400u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 36 A | |
Reference Standard | CSA, UL, V | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 600 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |