-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN1300ANC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 100 V, 30 A, 0.0133 Ω@10V, TSON Advance(WF) | |
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) | |
51940-315LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4ACP Vertical Receptacle. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH0523
|
Newark | Power Conn (10 Awg 194031300) Rohs Compliant: Yes |Molex 19403-1300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 84 |
|
$8.4600 / $13.9400 | Buy Now |
DISTI #
02N4106
|
Newark | Hd Power Conn Scpc Pwr Conn 10Awg Rohs Compliant: Yes |Molex 19403-1300 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2800 / $10.1800 | Buy Now |
DISTI #
538-19403-1300
|
Mouser Electronics | Heavy Duty Power Connectors SCPC PWR CONN 10AWG RoHS: Compliant | 147 |
|
$7.8200 / $13.3000 | Buy Now |
|
Onlinecomponents.com | Conn Power RCP 2 POS IDT ST Cable Mount 2 Terminal 1 Port Bag RoHS: Compliant |
54 Partner Stock |
|
$7.6200 / $9.9000 | Buy Now |
DISTI #
19403-1300
|
TTI | Heavy Duty Power Connectors SCPC PWR CONN 10AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Each |
Americas - 920 In Stock |
|
$8.2100 / $9.1100 | Buy Now |
DISTI #
194031300-MOL
|
TME | 19403-1300 Min Qty: 6 | 54 |
|
$7.8033 / $7.8060 | Buy Now |
|
Master Electronics | Conn Power RCP 2 POS IDT ST Cable Mount 2 Terminal 1 Port Bag RoHS: Compliant |
54 Partner Stock |
|
$7.6200 / $9.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19403-1300
Molex
Buy Now
|
Compare Parts:
19403-1300
Molex
|
Samacsys Manufacturer | Molex |