-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC2208
|
Newark | Han-Eco Modular 14E+Gnd Female Screw Terminal Module - For Han-Eco Modular 10B Hood/Housing |Harting 19410142701 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3800 / $22.1100 | Buy Now |
DISTI #
67X8378
|
Newark | Rectangular Insert, Receptacle, 14 Position, Product Range:Han-Eco Series, No. Of Contacts:15Contacts, Rectangular Shell Size:10B, Gender:Receptacle, Heavy Duty Contact Type:Screw Socket, Current Rating:16A, Wire Size Awg Max:16Awg Rohs Compliant: Yes |Harting 19410142701 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.5000 / $31.7200 | Buy Now |
DISTI #
1195-3819-ND
|
DigiKey | HAN-ECO 14E-F-S Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$14.7182 / $18.7800 | Buy Now |
DISTI #
617-19410142701
|
Mouser Electronics | Heavy Duty Power Connectors Han-Eco 14E-F-s RoHS: Compliant | 11 |
|
$13.9900 / $18.7700 | Buy Now |
DISTI #
70407125
|
RS | Han-Eco 19410 SER RightAngle Cable Mount Conn Female 14Way 16A 500V 600(CSA UL)V | HARTING 19410142701 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$13.1400 / $18.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$13.0600 | Buy Now |
DISTI #
HRT19410142701
|
Heilind Electronics | HAN-ECO 14E-F-S | Americas - 21 in Stock |
|
$14.8750 / $20.1000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 56 |
|
$14.3988 / $15.6000 | Buy Now |
|
Bristol Electronics | 184 |
|
RFQ | ||
|
Quest Components | 147 |
|
$16.7168 / $20.8960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19410142701
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19410142701
HARTING Technology Group
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Body Breadth | 1.346 inch | |
Body Depth | 1.409 inch | |
Body Length | 2.303 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Insulator Material | POLYCARBONATE | |
JESD-609 Code | e4 | |
Mounting Type | CABLE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Total Number of Contacts | 15 |