-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X4723
|
Newark | Rectangular Insert, Plug, 20 Position, Product Range:Han-Eco Series, No. Of Contacts:21Contacts, Rectangular Shell Size:16B, Gender:Plug, Heavy Duty Contact Type:Screw Pin, Current Rating:16A, Wire Size Awg Max:16Awg, No. Of Rows:2 Rohs Compliant: Yes |Harting 19410202601 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$23.2400 / $26.8200 | Buy Now |
DISTI #
1195-3820-ND
|
DigiKey | HAN ECO 20E-M-S Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$17.9599 / $24.9800 | Buy Now |
DISTI #
617-19410202601
|
Mouser Electronics | Heavy Duty Power Connectors Han Eco 20E-M-s RoHS: Compliant | 5 |
|
$19.5800 / $24.9800 | Buy Now |
DISTI #
70605947
|
RS | Han-Eco 19410 SER RightAngle Cable Mount Conn Male 20Way 16A 600(CSA UL)V 500V | HARTING 19410202601 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$27.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$17.3700 | Buy Now |
DISTI #
HRT19410202601
|
Heilind Electronics | HAN ECO 20E-M-S | Americas - 19 in Stock |
|
$20.1406 / $26.7400 | Buy Now |
DISTI #
62363352
|
Verical | Conn Rectangular PIN 20 POS Screw RA Panel Mount Min Qty: 1 Package Multiple: 1 Date Code: 1914 | Americas - 2 |
|
$14.6500 / $17.4500 | Buy Now |
|
Bristol Electronics | 71 |
|
RFQ | ||
|
Quest Components | 56 |
|
$23.6232 / $27.7920 | Buy Now | |
DISTI #
19410202601
|
TME | Connector: HDC, contact insert, male, Han-Eco® Modular, PIN: 20 Min Qty: 1 | 0 |
|
$18.2300 / $23.0600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19410202601
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19410202601
HARTING Technology Group
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Body Breadth | 1.346 inch | |
Body Depth | 1.35 inch | |
Body Length | 2.882 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Insulator Material | POLYCARBONATE | |
JESD-609 Code | e4 | |
Mounting Type | CABLE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Total Number of Contacts | 21 |