-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X4724
|
Newark | Rectangular Insert, Receptacle, 20 Position, Product Range:Han-Eco Series, No. Of Contacts:21Contacts, Rectangular Shell Size:16B, Gender:Receptacle, Heavy Duty Contact Type:Screw Socket, Current Rating:16A, Wire Size Awg Max:16Awg Rohs Compliant: Yes |Harting 19410202701 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
30AC7067
|
Newark | Han-Eco Modular 20E+Gnd Female Screw Terminal Module - For Han-Eco Modular 16B Hood/Housing |Harting 19410202701 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4700 / $27.6200 | Buy Now |
DISTI #
1195-3821-ND
|
DigiKey | HAN ECO 20E-M-S Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
6 In Stock |
|
$19.2226 / $26.7400 | Buy Now |
DISTI #
70605948
|
RS | Han-Eco 19410 SER RightAngle Cable Mount Conn Female 20Way 16A 500V 600(CSA UL)V | HARTING 19410202701 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 3 |
|
$18.6800 / $24.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$18.5900 | Buy Now |
DISTI #
HRT19410202701
|
Heilind Electronics | HAN ECO 20E-F-S | Americas - 19 in Stock |
|
$21.8889 / $28.6200 | Buy Now |
DISTI #
62363360
|
Verical | Conn Rectangular F 20 POS Screw RA Cable Mount Han-Eco® Min Qty: 1 Package Multiple: 1 Date Code: 1832 | Americas - 5 |
|
$12.9200 | Buy Now |
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 48 |
|
$25.0240 / $29.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19410202701
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19410202701
HARTING Technology Group
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Body Breadth | 1.346 inch | |
Body Depth | 1.409 inch | |
Body Length | 2.882 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Insulator Material | POLYCARBONATE | |
JESD-609 Code | e4 | |
Mounting Type | CABLE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Total Number of Contacts | 21 |