Part Details for 19410230M by CML Innovative Technologies
Overview of 19410230M by CML Innovative Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19410230M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70011665
|
RS | Panel Mount Indicator 16mm flat lens 230VAC red | CML Innovative Technologies 19410230M RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$8.0800 / $10.0900 | RFQ |
|
Quest Components | SINGLE COLOR DISPLAY CLUSTER, RED, 10 mm | 1 |
|
$14.7000 | Buy Now |
DISTI #
19410230M
|
TME | Indicator: LED, flat, red, 230VAC, Ø16mm, IP67, metal,plastic Min Qty: 1 | 0 |
|
$5.8100 / $7.1600 | RFQ |
Part Details for 19410230M
19410230M CAD Models
19410230M Part Data Attributes
|
19410230M
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
19410230M
CML Innovative Technologies
Single Color LED Display Cluster, Red, 10mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Display Height | 10 mm | |
Forward Current-Max | 0.003 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |