-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC7068
|
Newark | Heavy Duty Housing, 24B, 2Lever/Bulkhead, Product Range:Han-Eco Series, Connector Mounting:Bulkhead Mount, Rectangular Shell Size:24B, For Use With:Harting Han-Eco Series Heavy Duty Connectors, Locking Type:2 Lever Rohs Compliant: Yes |Harting 19410240301 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1800 / $23.3500 | Buy Now |
DISTI #
1195-3178-ND
|
DigiKey | CONN BASE BOTTOM ENTRY SZ24B Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$14.2524 / $19.8200 | Buy Now |
DISTI #
617-19410240301
|
Mouser Electronics | Heavy Duty Power Connectors HAN ECO 24B BULKHEAD MOUNTED HOUSING RoHS: Compliant | 80 |
|
$13.7300 / $18.6000 | Buy Now |
DISTI #
70235405
|
RS | Base Industrial Bulkhead Mount 24B Plastic 2 Lever for Han-Eco | HARTING 19410240301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 181 |
|
$14.0900 / $19.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$13.7800 | Buy Now |
DISTI #
HRT19410240301
|
Heilind Electronics | HAN-ECO 24B-HBM | Americas - 0 in Stock |
|
$15.7031 / $21.2200 | Buy Now |
DISTI #
19410240301
|
TTI | Heavy Duty Power Connectors HAN ECO 24B BULKHEAD MOUNTED HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 9 In Stock |
|
$13.0600 / $18.4000 | Buy Now |
DISTI #
19410240301
|
TME | Enclosure: for HDC connectors, Han-Eco® Modular, size 24B, IP65 Min Qty: 1 | 0 |
|
$14.3700 / $18.2900 | RFQ |
|
Neutron USA | Heavy Duty Power Connectors HAN ECO 24B BULKHEAD MOUNTED HOUSING | 50 |
|
$81.2600 | Buy Now |
|
Perfect Parts Corporation | 17 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19410240301
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19410240301
HARTING Technology Group
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |