-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC2209
|
Newark | Han-Eco Modular 28E+Gnd Male Screw Terminal Module - For Han-Eco Modular 24B Hood/Housing |Harting 19410282601 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.2200 / $35.3800 | Buy Now |
DISTI #
1195-3822-ND
|
DigiKey | HAN ECO 28E-M-S Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.8443 / $34.2500 | Buy Now |
DISTI #
617-19410282601
|
Mouser Electronics | Heavy Duty Power Connectors Han Eco 28E-M-s RoHS: Compliant | 0 |
|
$26.8400 / $34.2300 | Order Now |
DISTI #
70577938
|
RS | Rectangular Connector Insert, Wt 106.50 g, Male, 28 Contacts, Han-Eco Series | HARTING 19410282601 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$42.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$23.8100 | Buy Now |
DISTI #
HRT19410282601
|
Heilind Electronics | HAN ECO 28E-M-S | Americas - 0 in Stock |
|
$27.6406 / $36.6600 | Buy Now |
DISTI #
19410282601
|
TME | Connector: HDC, contact insert, male, Han-Eco® Modular, PIN: 28 Min Qty: 1 | 0 |
|
$24.8500 / $31.4700 | RFQ |
DISTI #
2451457
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$33.8576 / $35.6519 | Buy Now |
DISTI #
2451457
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$37.5713 / $50.7487 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19410282601
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19410282601
HARTING Technology Group
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Body Breadth | 1.346 inch | |
Body Depth | 1.35 inch | |
Body Length | 4.039 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Insulator Material | POLYCARBONATE | |
JESD-609 Code | e4 | |
Mounting Type | CABLE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Total Number of Contacts | 29 |