-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC2210
|
Newark | Heavy Duty Insert, Rcpt, 28Pos, 2.5Mm2, Product Range:Han-Eco Series, No. Of Contacts:28Contacts, Rectangular Shell Size:24B, Gender:Receptacle, Heavy Duty Contact Type:Screw Socket, Current Rating:16A, Wire Size Awg Max:- Rohs Compliant: Yes |Harting 19410282701 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.6300 / $35.6400 | Buy Now |
DISTI #
1195-3823-ND
|
DigiKey | HAN ECO 28E-F-S Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$29.3193 / $37.4100 | Buy Now |
DISTI #
617-19410282701
|
Mouser Electronics | Heavy Duty Power Connectors Han Eco 28E-F-s RoHS: Compliant | 10 |
|
$27.6900 / $37.3900 | Buy Now |
DISTI #
70577939
|
RS | Rectangular Connector Insert, Wt 115.20 g, Female, 28 Contacts, Han-Eco Series | HARTING 19410282701 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$46.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$26.0000 | Buy Now |
DISTI #
HRT19410282701
|
Heilind Electronics | HAN ECO 28E-F-S | Americas - 15 in Stock |
|
$30.1719 / $40.0400 | Buy Now |
DISTI #
HRT19410282701
|
Interstate Connecting Components | HAN ECO 28E-F-S | 5 |
|
$30.1719 / $40.0400 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors Han Eco 28E-F-s | 0 |
|
$126.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19410282701
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19410282701
HARTING Technology Group
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Body Breadth | 1.346 inch | |
Body Depth | 1.409 inch | |
Body Length | 4.039 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Insulator Material | POLYCARBONATE | |
JESD-609 Code | e4 | |
Mounting Type | CABLE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Total Number of Contacts | 29 |