Part Details for 1941100000 by Weidmüller Interface GmbH & Co. KG
Overview of 1941100000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1941100000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC5281
|
Newark | Terminal Block, Pluggable, 11Pos, 16Awg, Pitch Spacing:3.81Mm, No. Of Positions:11Ways, Wire Size (Awg):28Awg To 16Awg, Conductor Area Csa:1.5Mm2, Wire Connection Method:Screw, Rated Current:17.5A, Rated Voltage:320V, Product Rohs Compliant: Yes |Weidmuller 1941100000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 66 |
|
$11.3300 | Buy Now |
DISTI #
1941100000W-ND
|
DigiKey | TERM BLOCK PLUG 11POS STR 3.81MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.1802 | Buy Now |
DISTI #
1941100000
|
Avnet Americas | Pluggable Terminal Block Plug 11 Position 3.81mm Straight Cable Mount Orange Box (Alt: 1941100000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-1941100000
|
Mouser Electronics | Pluggable Terminal Blocks BCZ 3.81/11/180F SN OR BX RoHS: Compliant | 0 |
|
$6.1700 / $11.1200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.2100 / $9.4400 | Buy Now |