Part Details for 19411230M by CML Innovative Technologies
Overview of 19411230M by CML Innovative Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 19411230M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P0394
|
Newark | Panel Mount Indicator, Led, 16Mm, Red, 230Vac, Led Color:Red, Operating Voltage:230Vac, Mounting Hole Dia:16Mm, Forward Current If:3Ma, Luminous Intensity:300Mcd, Ip/Nema Rating:Ip67, Product Range:-, Forward Voltage:230Vac Rohs Compliant: Yes |Cml Innovative Technologies 19411230M Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70011769
|
RS | Panel Mount Indicator 16mm flat lens 230VAC red | CML Innovative Technologies 19411230M RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$8.2000 / $10.2500 | RFQ |
DISTI #
19411230M
|
TME | Indicator: LED, flat, red, 230VAC, Ø16mm, IP67, metal,plastic Min Qty: 1 | 0 |
|
$5.9700 / $7.3400 | RFQ |
Part Details for 19411230M
19411230M CAD Models
19411230M Part Data Attributes
|
19411230M
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
19411230M
CML Innovative Technologies
Single Color LED Display Cluster, Red, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |