-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01J5245
|
Newark | 2 Way Receptcle Assy 16-14 No Cpa Mx150L Rohs Compliant: Yes |Molex 19418-0017 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1244 |
|
$1.6600 | Buy Now |
DISTI #
538-19418-0017
|
Mouser Electronics | Automotive Connectors RECPT 2P 16-14 AWG single row RoHS: Compliant | 1742 |
|
$1.9100 / $3.1500 | Buy Now |
DISTI #
71456724
|
RS | 2 WAY RECEPTCLE ASSY 16-14 NO CPA MX150L | Molex Incorporated 19418-0017 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 99 |
|
$2.3900 / $3.1000 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 2 POS 5.84mm Crimp ST Cable Mount MX150L™ Bag RoHS: Compliant |
582 Partner Stock |
|
$1.6600 / $2.0800 | Buy Now |
DISTI #
19418-0017
|
TTI | Automotive Connectors RECPT 2P 16-14 AWG single row RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 793 In Stock |
|
$2.0000 / $3.0700 | Buy Now |
DISTI #
SMC-19418-0017
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 772 |
|
RFQ | |
|
Master Electronics | Conn Housing RCP 2 POS 5.84mm Crimp ST Cable Mount MX150L™ Bag RoHS: Compliant |
582 Partner Stock |
|
$1.6600 / $2.0800 | Buy Now |
DISTI #
10155731
|
TestEquity LLC | Molex 19418-0017 MX150L 2 Circuit Receptacle for 14-16 AWG Wire, without CPA | 582 |
|
$2.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19418-0017
Molex
Buy Now
|
Compare Parts:
19418-0017
Molex
|
Samacsys Manufacturer | Molex |