Part Details for 19418-0045 by Molex
Overview of 19418-0045 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAJ240045A20DNP#HC3 | Renesas Electronics Corporation | 2 to 4 Series Li-ion Battery Fuel Gauge IC | |
10045509-104LF | Amphenol Communications Solutions | Mechanical Guidance Modules, Backplane Connectors, 10.8mm Guide Pin Coplanar low profile. | |
10045597-107LF | Amphenol Communications Solutions | Mechanical Guidance Modules, Backplane Connectors, 10.8mm Guide module receptacle low profile. |
Price & Stock for 19418-0045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0194180045
|
Avnet Americas | Conn Housing RCP 12 POS 5.84mm Crimp ST - Bulk (Alt: 0194180045) RoHS: Compliant Min Qty: 1728 Package Multiple: 144 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-19418-0045
|
Mouser Electronics | Automotive Connectors 12 WAY RCPT ASSY 22- -18 AWG KEY B NO CPA RoHS: Compliant | 0 |
|
$4.4500 | Order Now |
DISTI #
MOL19418-0045
|
Heilind Electronics | 12 WAY RCPT ASSY 22-18 AWG KE B NO CPA | Americas - 228 in Stock |
|
$4.9351 / $6.2387 | Buy Now |
DISTI #
MOL19418-0045
|
Interstate Connecting Components | 12 WAY RCPT ASSY 22-18 AWG KE B NO CPA | 76 |
|
$4.9351 / $6.2387 | Buy Now |
Part Details for 19418-0045
19418-0045 CAD Models
19418-0045 Part Data Attributes
|
19418-0045
Molex
Buy Now
Datasheet
|
Compare Parts:
19418-0045
Molex
Board Connector, 12 Contact(s), Male, Straight, Crimp Terminal, Locking, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 1.136 inch | |
Body Depth | 1.462 inch | |
Body Length | 1.792 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P12 | |
Contact Gender | MALE | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 2200VAC V | |
Filter Feature | NO | |
Insulation Resistance | 20000000 Ω | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | DETENTS | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |