There are no models available for this part yet.
Overview of 194180018 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 194180018 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19418-0018
|
TTI | Automotive Connectors RECPT 4P 22-18 AWG dual row RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 694 In Stock |
|
$1.8900 / $2.4400 | Buy Now | |
DISTI #
194180018
|
Avnet Abacus | Conn Housing RCP 4 POS 5.84mm Crimp ST Bulk (Alt: 194180018) RoHS: Compliant Min Qty: 1248 Package Multiple: 312 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
194180018
|
Avnet Abacus | Conn Housing RCP 4 POS 5.84mm Crimp ST Bulk (Alt: 194180018) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S516500957949
|
Chip1Stop | Conn Housing RCP 4 POS 5.84mm Crimp ST Cable Mount MX150L? Bag RoHS: Compliant | 432 |
|
$1.8430 / $2.4400 | Buy Now | |
DISTI #
C1S516500083059
|
Chip1Stop | Conn Housing RCP 4 POS 5.84mm Crimp ST Bulk RoHS: Compliant | 4 |
|
$2.7200 | Buy Now | |
LCSC | 5.84mm 2x2P 2 2 6mm Without a buckle P5.84mm Housings (Wire To Board / Wire To Wire ) ROHS | 5 |
|
$2.7405 | Buy Now |
CAD Models for 194180018 by Molex
Part Data Attributes for 194180018 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
POLARIZED
|
Body Breadth
|
0.872 inch
|
Body Depth
|
1.462 inch
|
Body Length
|
1.136 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
COMBINATION LINE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
18 A
|
Reference Standard
|
CSA; UL
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
4
|
UL Flammability Code
|
94V-0
|