Part Details for 194180026 by Molex
Overview of 194180026 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 194180026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0194180026
|
Avnet Americas | Conn Housing RCP 12 POS 5.84mm ST Cable Mount Bag - Bulk (Alt: 0194180026) RoHS: Compliant Min Qty: 864 Package Multiple: 144 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5860 / $8.7865 | Buy Now |
DISTI #
02N4139
|
Avnet Americas | Conn Housing RCP 12 POS 5.84mm ST Cable Mount Bag - Bulk (Alt: 02N4139) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk | 14 Partner Stock |
|
$8.7900 / $10.9700 | Buy Now |
DISTI #
19418-0026
|
TTI | Automotive Connectors 12CKT RECPT 18-22AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 755 In Stock |
|
$6.0800 / $8.1600 | Buy Now |
DISTI #
0194180026
|
Avnet Americas | Conn Housing RCP 12 POS 5.84mm ST Cable Mount Bag - Bulk (Alt: 0194180026) RoHS: Compliant Min Qty: 864 Package Multiple: 144 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5860 / $8.7865 | Buy Now |
DISTI #
02N4139
|
Avnet Americas | Conn Housing RCP 12 POS 5.84mm ST Cable Mount Bag - Bulk (Alt: 02N4139) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk | 14 Partner Stock |
|
$8.7900 / $10.9700 | Buy Now |
DISTI #
MX-19418-0026
|
TME | 12 WAY RECPT ASSY 22-18 MX150L Min Qty: 1 | 2 |
|
$10.2400 / $23.5300 | Buy Now |
DISTI #
0194180026
|
Avnet Americas | Conn Housing RCP 12 POS 5.84mm ST Cable Mount Bag - Bulk (Alt: 0194180026) RoHS: Compliant Min Qty: 864 Package Multiple: 144 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5860 / $8.7865 | Buy Now |
DISTI #
02N4139
|
Avnet Americas | Conn Housing RCP 12 POS 5.84mm ST Cable Mount Bag - Bulk (Alt: 02N4139) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk | 14 Partner Stock |
|
$8.7900 / $10.9700 | Buy Now |
DISTI #
194180026
|
Avnet Abacus | Conn Housing RCP 12 POS 5.84mm ST Cable Mount Bag (Alt: 194180026) RoHS: Compliant Min Qty: 864 Package Multiple: 144 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
194180026
|
Avnet Abacus | Conn Housing RCP 12 POS 5.84mm ST Cable Mount Bag (Alt: 194180026) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for 194180026
194180026 CAD Models
194180026 Part Data Attributes
|
194180026
Molex
Buy Now
Datasheet
|
Compare Parts:
194180026
Molex
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 5 Days | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |