-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02N4146
|
Newark | Automotive Connectors Plug 8P 22-18 Awg Dual Row |Molex 19419-0001 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$6.4500 / $7.3600 | Buy Now |
DISTI #
01AH8170
|
Newark | Automotive Housing, Plug, 8Pos, 18A, Product Range:Mx150L 19419 Series, Gender:Plug, No. Of Positions:8Ways, For Use With:Molex 19417 Series Pin Contacts, Connector Body Material:Pbt (Polybutylene Terephthalate) Body, Ip Rating:Ip67, rohs Compliant: Yes |Molex 19419-0001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0000 / $7.4200 | Buy Now |
DISTI #
0194190001
|
Avnet Americas | Conn Housing PL 8 POS 5.84mm Crimp ST Bulk - Bulk (Alt: 0194190001) RoHS: Compliant Min Qty: 1152 Package Multiple: 384 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8877 / $4.2814 | Buy Now |
DISTI #
538-19419-0001
|
Mouser Electronics | Automotive Connectors PLUG 8P 22-18 AWG dual row RoHS: Compliant | 162 |
|
$4.4800 / $6.9000 | Buy Now |
|
Onlinecomponents.com | Conn Housing PL 8 POS 5.84mm Crimp ST Cable Mount MX150L™ Bag RoHS: Compliant |
120 Partner Stock |
|
$4.4600 / $4.8700 | Buy Now |
|
Bristol Electronics | 86 |
|
RFQ | ||
DISTI #
19419-0001
|
TTI | Automotive Connectors PLUG 8P 22-18 AWG dual row RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$4.2700 / $4.9600 | Buy Now |
DISTI #
0194190001
|
Avnet Americas | Conn Housing PL 8 POS 5.84mm Crimp ST Bulk - Bulk (Alt: 0194190001) RoHS: Compliant Min Qty: 1152 Package Multiple: 384 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8877 / $4.2814 | Buy Now |
DISTI #
0194190001
|
Avnet Americas | Conn Housing PL 8 POS 5.84mm Crimp ST Bulk - Bulk (Alt: 0194190001) RoHS: Compliant Min Qty: 1152 Package Multiple: 384 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8877 / $4.2814 | Buy Now |
DISTI #
MOL19419-0001
|
Interstate Connecting Components | 8 WAY PLUG ASSY 22-18 MX150L | 2672 On Order |
|
$3.6725 / $4.6427 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19419-0001
Molex
Buy Now
|
Compare Parts:
19419-0001
Molex
|
Samacsys Manufacturer | Molex |