-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 12 Contact(s), Male, Crimp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0194190017
|
Avnet Americas | Conn Housing PL 12 POS 5.84mm Crimp ST Bag - Bulk (Alt: 0194190017) RoHS: Compliant Min Qty: 864 Package Multiple: 288 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3659 / $8.4928 | Buy Now |
DISTI #
19419-0017
|
TTI | Automotive Connectors PLUG 12P 22-18 AWG dual row RoHS: Compliant pbFree: Pb-Free Min Qty: 864 Package Multiple: 1 Container: Each | Americas - 0 |
|
$5.5500 / $6.0100 | Buy Now |
DISTI #
0194190017
|
Avnet Americas | Conn Housing PL 12 POS 5.84mm Crimp ST Bag - Bulk (Alt: 0194190017) RoHS: Compliant Min Qty: 864 Package Multiple: 288 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3659 / $8.4928 | Buy Now |
DISTI #
MX-19419-0017
|
TME | Connector: automotive, MX150L, male, plug, for cable, PIN: 12, IP67 Min Qty: 1008 | 0 |
|
$8.8700 | RFQ |
DISTI #
0194190017
|
Avnet Americas | Conn Housing PL 12 POS 5.84mm Crimp ST Bag - Bulk (Alt: 0194190017) RoHS: Compliant Min Qty: 864 Package Multiple: 288 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3659 / $8.4928 | Buy Now |
DISTI #
194190017
|
Avnet Abacus | Conn Housing PL 12 POS 5.84mm Crimp ST Bag (Alt: 194190017) RoHS: Compliant Min Qty: 864 Package Multiple: 288 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
194190017
Molex
Buy Now
Datasheet
|
Compare Parts:
194190017
Molex
Combination Line Connector, 12 Contact(s), Male, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |