Part Details for 19421-0001 by Molex
Overview of 19421-0001 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19421-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H6372
|
Newark | Sc Power Connector 12 Awg Round |Molex 19421-0001 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2400 | Buy Now |
DISTI #
02N4164
|
Newark | Hd Power Conn Scpc Pwr Conn For 2Ckt Round Cbl |Molex 19421-0001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0200 / $11.0100 | Buy Now |
DISTI #
01AH0526
|
Newark | Sc Power Connector 12 Awg Round Rohs Compliant: Yes |Molex 19421-0001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5600 | Buy Now |
DISTI #
538-19421-0001
|
Mouser Electronics | Heavy Duty Power Connectors SCPC PWR CONN For 2Ckt ROUND CBL 12AWG RoHS: Compliant | 0 |
|
$5.8900 / $6.2900 | Order Now |
DISTI #
71457580
|
RS | SC POWER CONNECTOR 12 AWG ROUND | Molex Incorporated 19421-0001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 20 |
|
$6.2000 / $7.2200 | Buy Now |
|
Onlinecomponents.com | Conn Power PL 2 POS 10.1mm IDT ST Cable Mount 2 Terminal 1 Port Bag RoHS: Compliant |
322 Partner Stock |
|
$5.0100 / $6.2200 | Buy Now |
DISTI #
19421-0001
|
TTI | Heavy Duty Power Connectors SCPC PWR CONN For 2Ckt ROUND CBL 12AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$5.0500 / $6.4800 | Buy Now |
DISTI #
Molex 19421-0001
|
PEI Genesis | Heavy Duty Power Connector | 0 |
|
Buy Now | |
|
Master Electronics | Conn Power PL 2 POS 10.1mm IDT ST Cable Mount 2 Terminal 1 Port Bag RoHS: Compliant |
322 Partner Stock |
|
$5.0100 / $6.2200 | Buy Now |
DISTI #
10155752
|
TestEquity LLC | Molex 19421-0001 Self-Contained Power Connector for 2 Circuit Round Cable with Ground, 12 AWG, Insulation Diameter 8.64-11.18mm | 322 |
|
$6.9100 | Buy Now |
Part Details for 19421-0001
19421-0001 CAD Models
19421-0001 Part Data Attributes
|
19421-0001
Molex
Buy Now
|
Compare Parts:
19421-0001
Molex
|
Samacsys Manufacturer | Molex |