Part Details for 19421130 by CML Innovative Technologies
Overview of 19421130 by CML Innovative Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 19421130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70463185
|
RS | Panel Mount Indicator 16mm conical lens 130VAC red | CML Innovative Technologies 19421130 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$6.4000 / $7.5300 | RFQ |
DISTI #
19421130
|
TME | Indicator: LED, conical, red, 130VAC, Ø16mm, IP67, plastic, 600mcd Min Qty: 1 | 0 |
|
$4.6800 / $5.7600 | RFQ |
Part Details for 19421130
19421130 CAD Models
19421130 Part Data Attributes
|
19421130
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
19421130
CML Innovative Technologies
Single Color LED Display Cluster, Red,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |