-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7S910017CBG#AC0 | Renesas Electronics Corporation | Microprocessors for Real-Time Control and Networking of Industrial Equipment by only one chip | |
10017660-002LF | Amphenol Communications Solutions | SATA, Storage and Server Connector, Receptacle, Vertical, Through Hole, Power Staggered, 22 Positions | |
U92A210100170 | Amphenol Communications Solutions | MiniSAS HD, High Speed Input Output Connector, 1X2 MINISAS HD CAGE ASSY. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH6016
|
Newark | Automotive Conn, 8Pos, Plug, 18A, Product Range:Mx150L 19427 Series, Automotive Connector Shell Style:Right Angle Plug, No. Of Contacts:8Contacts, Automotive Contact Type:Pcb Pin, Connector Body Material:Pet (Polyester), Glass Filledrohs Compliant: Yes |Molex 19427-0017 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 121 |
|
$6.5200 / $6.8500 | Buy Now |
DISTI #
14N2209
|
Newark | 8 Way R/A Header Assy No Mtg Holes Rohs Compliant: Yes |Molex 19427-0017 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.6000 / $7.7700 | Buy Now |
DISTI #
0194270017
|
Avnet Americas | Conn Wire to Board HDR 8 POS 5.84mm Solder RA Thru-Hole Tray - Trays (Alt: 0194270017) RoHS: Compliant Min Qty: 1080 Package Multiple: 360 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$4.7779 / $6.0773 | Buy Now |
DISTI #
538-19427-0017
|
Mouser Electronics | Automotive Connectors 8 Ckt R/A Header w/out Mounting Holes RoHS: Compliant | 218 |
|
$4.2100 / $4.3700 | Buy Now |
DISTI #
71456768
|
RS | 8 WAY R/A HEADER ASSY NO MTG HOLES | Molex Incorporated 19427-0017 RoHS: Not Compliant Min Qty: 1080 Package Multiple: 1 Container: Bulk | 0 |
|
$5.6500 / $8.0700 | RFQ |
|
Onlinecomponents.com | Conn Wire to Board HDR 8 POS 5.84mm Solder RA Thru-Hole MX150L™ Tray RoHS: Compliant | 0 |
|
$5.2700 / $5.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy