Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
9 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
D1U74T-W-1600-12-HB4AC |
Murata Manufacturing Co Ltd |
AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs |
|
D1U54T-M-2500-12-HB4C |
Murata Manufacturing Co Ltd |
2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
|
CO-059BNCX200-012 |
Amphenol Cables on Demand |
Amphenol CO-059BNCX200-012 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 12ft |
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
Molex
VS
-