Part Details for 194280006 by Molex
Overview of 194280006 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 194280006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL19428-0006
|
Interstate Connecting Components | 4 WAY HEADER ASSY VERTICAL TA L | 12 |
|
$3.8075 / $3.8076 | Buy Now |
DISTI #
194280006
|
Avnet Abacus | Conn Wire to Board HDR 4 POS 5.84mm Solder ST Thru-Hole Tray (Alt: 194280006) RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
194280006
|
Avnet Abacus | Conn Wire to Board HDR 4 POS 5.84mm Solder ST Thru-Hole Tray (Alt: 194280006) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 194280006
194280006 CAD Models
194280006 Part Data Attributes
|
194280006
Molex
Buy Now
Datasheet
|
Compare Parts:
194280006
Molex
Combination Line Connector, 4 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |