Part Details for 194280029 by Molex
Overview of 194280029 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 194280029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0194280029
|
Avnet Americas | Conn Wire to Board HDR 8 POS 5.84mm Solder ST Thru-Hole Tray - Trays (Alt: 0194280029) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tray | 20 |
|
$4.7421 / $7.7166 | Buy Now |
DISTI #
19428-0029
|
TTI | Automotive Connectors 8 Ckt Vert. Header low profile RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 300 Container: Tray | Americas - 0 |
|
$5.0200 | Buy Now |
DISTI #
0194280029
|
Avnet Americas | Conn Wire to Board HDR 8 POS 5.84mm Solder ST Thru-Hole Tray - Trays (Alt: 0194280029) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tray | 20 |
|
$4.7421 / $7.7166 | Buy Now |
DISTI #
0194280029
|
Avnet Asia | Conn Wire to Board HDR 8 POS 5.84mm Solder ST Thru-Hole Tray (Alt: 0194280029) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks, 5 Days | 0 |
|
RFQ |
Part Details for 194280029
194280029 CAD Models
194280029 Part Data Attributes:
|
194280029
Molex
Buy Now
Datasheet
|
Compare Parts:
194280029
Molex
Combination Line Connector, 8 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, SHROUDED | |
Body Breadth | 1.2 inch | |
Body Length | 2.3 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 18 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |