Part Details for 19429-0026 (ALTERNATE: 194290026) by Molex
Overview of 19429-0026 (ALTERNATE: 194290026) by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19429-0026 (ALTERNATE: 194290026)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70373134
|
RS | MX150L Series 5.84mm Pitch 2 Way 1 Row Male Straight PCB Housing 19429 | Molex Incorporated 19429-0026 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3200 / $3.3100 | RFQ |