Part Details for 194290037 by Molex
Overview of 194290037 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 194290037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0194290037
|
Avnet Americas | Conn Housing PL 8 POS 5.84mm Crimp ST Bulk - Bulk (Alt: 0194290037) RoHS: Compliant Min Qty: 1152 Package Multiple: 384 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1145 / $3.9615 | Buy Now |
DISTI #
02N4239
|
Avnet Americas | Conn Housing PL 8 POS 5.84mm Crimp ST Bulk - Bulk (Alt: 02N4239) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Bulk | 0 |
|
$3.8200 / $4.8300 | Buy Now |
DISTI #
19429-0037
|
TTI | Automotive Connectors 8 Ckt Pnl Mnt Plug Rear Mount 22-14 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Kit |
Americas - 558 In Stock |
|
$3.1000 / $3.9100 | Buy Now |
DISTI #
0194290037
|
Avnet Americas | Conn Housing PL 8 POS 5.84mm Crimp ST Bulk - Bulk (Alt: 0194290037) RoHS: Compliant Min Qty: 1152 Package Multiple: 384 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1145 / $3.9615 | Buy Now |
DISTI #
02N4239
|
Avnet Americas | Conn Housing PL 8 POS 5.84mm Crimp ST Bulk - Bulk (Alt: 02N4239) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Bulk | 0 |
|
$3.8200 / $4.8300 | Buy Now |
DISTI #
0194290037
|
Avnet Americas | Conn Housing PL 8 POS 5.84mm Crimp ST Bulk - Bulk (Alt: 0194290037) RoHS: Compliant Min Qty: 1152 Package Multiple: 384 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1145 / $3.9615 | Buy Now |
DISTI #
02N4239
|
Avnet Americas | Conn Housing PL 8 POS 5.84mm Crimp ST Bulk - Bulk (Alt: 02N4239) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Bulk | 0 |
|
$3.8200 / $4.8300 | Buy Now |
DISTI #
194290037
|
Avnet Abacus | Conn Housing PL 8 POS 5.84mm Crimp ST Bulk (Alt: 194290037) RoHS: Compliant Min Qty: 1152 Package Multiple: 384 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
194290037
|
Avnet Abacus | Conn Housing PL 8 POS 5.84mm Crimp ST Bulk (Alt: 194290037) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for 194290037
194290037 CAD Models
194290037 Part Data Attributes
|
194290037
Molex
Buy Now
Datasheet
|
Compare Parts:
194290037
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 10 Weeks, 1 Day | |
Body Depth | 1.562 inch | |
Body Length | 2.3 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Empty Shell | YES | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |