Part Details for 194320002 by Molex
Overview of 194320002 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 194320002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19432-0002
|
TTI | Automotive Connectors 4CKT FEMALE RECPT 8 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 960 Package Multiple: 240 Container: Each | Americas - 0 |
|
$5.6700 | Buy Now |
DISTI #
MX-19432-0002
|
TME | Connector: automotive, MX150L, female, plug, for cable, PIN: 4, 8AWG Min Qty: 15 | 0 |
|
$8.6500 | RFQ |
Part Details for 194320002
194320002 CAD Models
194320002 Part Data Attributes:
|
194320002
Molex
Buy Now
Datasheet
|
Compare Parts:
194320002
Molex
Combination Line Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 4 |