Part Details for 194330014 by Molex
Overview of 194330014 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 194330014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19433-0014
|
TTI | Automotive Connectors 2CKT PLUG 8 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 400 In Stock |
|
$2.6800 / $3.4500 | Buy Now |
DISTI #
MOL19433-0014
|
Interstate Connecting Components | 2 CKT PLUG 8 AWG MX150L | 63 |
|
$2.9927 / $3.2920 | Buy Now |
DISTI #
194330014
|
Avnet Abacus | Conn Housing PL 2 POS 7.62mm Crimp ST Bag (Alt: 194330014) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
194330014
|
Avnet Abacus | Conn Housing PL 2 POS 7.62mm Crimp ST Bag (Alt: 194330014) RoHS: Compliant Min Qty: 960 Package Multiple: 480 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for 194330014
194330014 CAD Models
194330014 Part Data Attributes:
|
194330014
Molex
Buy Now
Datasheet
|
Compare Parts:
194330014
Molex
Combination Line Connector, 2 Contact(s), Male, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.61 inch | |
Body Length | 0.935 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 62.272 N | |
Insulation Resistance | 20000000 Ω | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 40 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |